PAT1220C10DBB vs PAT1220C2DBB feature comparison

PAT1220C10DBB Thin Film Technology Corp (TFT)

Buy Now Datasheet

PAT1220C2DBB Susumu Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP SUSUMU CO LTD
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 10 dB 2 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare PAT1220C10DBB with alternatives

Compare PAT1220C2DBB with alternatives