PAS1220LA2R3106
vs
B49100B1104Q000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
10000000 µF
10000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
12.5 mm
Length
20 mm
Manufacturer Series
LA
B49100
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
10%
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-25 °C
-30 °C
Package Shape
CYLINDRICAL PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
30%
Rated (DC) Voltage (URdc)
2.3 V
2.3 V
Series
PAS(CYLINDER)
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Pitch
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare PAS1220LA2R3106 with alternatives
Compare B49100B1104Q000 with alternatives