PAMD80EC287-10 vs MD80C18716 feature comparison

PAMD80EC287-10 AMD

Buy Now Datasheet

MD80C18716 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Bus Compatibility 80286; 80C286 80C186
Clock Frequency-Max 10 MHz 16 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T40 R-GDIP-T40
Length 52.324 mm 52.325 mm
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A001.A.2.C
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 156 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare PAMD80EC287-10 with alternatives

Compare MD80C18716 with alternatives