PALLV16V8Z-25JI vs GAL16LV8C-10LJN feature comparison

PALLV16V8Z-25JI AMD

Buy Now Datasheet

GAL16LV8C-10LJN Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC20,.4SQ LEAD FREE, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE OUTPUT; REGISTER PRELOAD; POWER-UP RESET; 8 MACROCELLS; SHARED I/C REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 33.3 MHz 71.4 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.9662 mm 8.9662 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 40

Compare PALLV16V8Z-25JI with alternatives

Compare GAL16LV8C-10LJN with alternatives