PALLV16V8Z-20PI
vs
PALLV16V8Z-30PI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
40 MHz
22 MHz
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
26.035 mm
26.035 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare PALLV16V8Z-20PI with alternatives
Compare PALLV16V8Z-30PI with alternatives