PALCE26V12H-15JI
vs
GAL26CV12B-15LJI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Clock Frequency-Max |
50 MHz
|
55.5 MHz
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
Number of Dedicated Inputs |
14
|
13
|
Number of I/O Lines |
12
|
12
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
14 DEDICATED INPUTS, 12 I/O
|
13 DEDICATED INPUTS, 12 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
15 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Package Description |
|
PLASTIC, LCC-28
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Lattice Semiconductor
|
Additional Feature |
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture |
|
PAL-TYPE
|
JESD-609 Code |
|
e0
|
Length |
|
11.5062 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Inputs |
|
26
|
Number of Outputs |
|
12
|
Number of Product Terms |
|
122
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.572 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
11.5062 mm
|
|
|
|
Compare PALCE26V12H-15JI with alternatives
Compare GAL26CV12B-15LJI with alternatives