PALCE26V12H-15JI/4 vs PALCE26V12H-10JC feature comparison

PALCE26V12H-15JI/4 AMD

Buy Now Datasheet

PALCE26V12H-10JC Vantis Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC VANTIS CORP
Part Package Code QLCC
Package Description QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature 12 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE
Clock Frequency-Max 50 MHz 105 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.5062 mm
Number of Dedicated Inputs 12 14
Number of I/O Lines 12 12
Number of Inputs 26
Number of Outputs 12
Number of Product Terms 136
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 12 I/O 14 DEDICATED INPUTS, 12 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm
Base Number Matches 1 3

Compare PALCE26V12H-15JI/4 with alternatives

Compare PALCE26V12H-10JC with alternatives