PALCE24V10H-25JC vs PALCE24V10H-15JC feature comparison

PALCE24V10H-25JC AMD

Buy Now Datasheet

PALCE24V10H-15JC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 41.6 MHz 50 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 10 10
Number of Inputs 26 26
Number of Outputs 10 10
Number of Product Terms 80 80
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 14 DEDICATED INPUTS, 10 I/O 14 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 1