PALCE22V10Z-25JI vs PALCE22V10H-25JI/4 feature comparison

PALCE22V10Z-25JI Vantis Corporation

Buy Now Datasheet

PALCE22V10H-25JI/4 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VANTIS CORP LATTICE SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Reach Compliance Code unknown unknown
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; ASYNCHRONOUS RESET; SYNCHRONOUS PRESET 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 33.3 MHz 33.3 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 4
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Samacsys Modified On 2020-08-16 09:15:30
Total Weight 1100
CO2 12650
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Length 11.5062 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.572 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 11.5062 mm

Compare PALCE22V10H-25JI/4 with alternatives