PALCE22V10Q-25PC vs ATF22V10BQL-25GM/883 feature comparison

PALCE22V10Q-25PC Vantis Corporation

Buy Now Datasheet

ATF22V10BQL-25GM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ATMEL CORP
Reach Compliance Code unknown unknown
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 35.7 MHz 33.3 MHz
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Number of Dedicated Inputs 12 11
Number of I/O Lines 10 10
Number of Inputs 22 22
Number of Outputs 10 10
Number of Product Terms 132 132
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Length 32 mm
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 7.62 mm

Compare PALCE22V10Q-25PC with alternatives

Compare ATF22V10BQL-25GM/883 with alternatives