PALCE22V10Q-15JC
vs
PALCE22V10H-15JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
58.8 MHz
50 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Number of Dedicated Inputs
12
11
Number of I/O Lines
10
10
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Rohs Code
No
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
JESD-609 Code
e0
Length
11.5062 mm
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Package Equivalence Code
LDCC28,.5SQ
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.5062 mm
Compare PALCE22V10Q-15JC with alternatives
Compare PALCE22V10H-15JI with alternatives