PALCE22V10Q-15JC
vs
GAL22V10D-15QJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
Clock Frequency-Max
58.8 MHz
55.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Number of Dedicated Inputs
12
11
Number of I/O Lines
10
10
Number of Terminals
28
28
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
10 MACROCELLS; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
1
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
225
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5062 mm
Compare PALCE22V10Q-15JC with alternatives
Compare GAL22V10D-15QJ with alternatives