PALCE22V10-15JC vs 5962-8984102KA feature comparison

PALCE22V10-15JC Cypress Semiconductor

Buy Now Datasheet

5962-8984102KA AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code QLCC DFP
Package Description PLASTIC, LCC-28 0.375 X 0.625 INCH, CERPAK-24
Pin Count 28 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 33.3 MHz
JESD-30 Code S-PQCC-J28 R-GDFP-F24
JESD-609 Code e0 e0
Length 11.5316 mm 15.367 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 28 24
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC28,.5SQ FL24,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 2.286 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.5316 mm 10.29 mm
Base Number Matches 1 5
ECCN Code 3A001.A.2.C

Compare PALCE22V10-15JC with alternatives

Compare 5962-8984102KA with alternatives