PALCE22V10-10KMB
vs
AMPAL20R8AL/BKA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DFP-24
QFF,
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO AVAILABLE IN GDFP-24 PACKAGE
Clock Frequency-Max
76.9 MHz
20 MHz
JESD-30 Code
R-CDFP-F24
R-CQFP-F24
Number of Dedicated Inputs
11
12
Number of I/O Lines
10
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
12 DEDICATED INPUTS, 0 I/O
Output Function
MACROCELL
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QFF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
EE PLD
OT PLD
Propagation Delay
10 ns
25 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
QUAD
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PALCE22V10-10KMB with alternatives
Compare AMPAL20R8AL/BKA with alternatives