PALCE20V8H-7JC vs GAL20V8QS-10LVI feature comparison

PALCE20V8H-7JC Vantis Corporation

Buy Now Datasheet

GAL20V8QS-10LVI Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
Clock Frequency-Max 125 MHz 80 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Number of Dedicated Inputs 14 12
Number of I/O Lines 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Rohs Code No
HTS Code 8542.39.00.01
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LDCC28,.5SQ
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare PALCE20V8H-7JC with alternatives

Compare GAL20V8QS-10LVI with alternatives