PALCE20V8-15JIR vs GAL20V8AS-20QC1J feature comparison

PALCE20V8-15JIR Cypress Semiconductor

Buy Now Datasheet

GAL20V8AS-20QC1J STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max 45.5 MHz 33.3 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Architecture PAL-TYPE
JESD-609 Code e0
Length 11.5062 mm
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LDCC28,.5SQ
Seated Height-Max 4.57 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.5062 mm

Compare PALCE20V8-15JIR with alternatives

Compare GAL20V8AS-20QC1J with alternatives