PALCE16V8Z-25PI
vs
5962-8983910RA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VANTIS CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-20
DIP,
Reach Compliance Code
unknown
unknown
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Number of Dedicated Inputs
10
8
Number of I/O Lines
8
8
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
10 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 5962-8983910RA with alternatives