PALCE16V8Q-25JI/4
vs
PALCE16V8H-25JC/4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
PLASTIC, LCC-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
kg CO2e/kg
11.5
11.5
Average Weight (mg)
825.5
825.5
CO2e (mg)
9493.25
9493.25
Category CO2 Kg
11.5
11.5
Clock Frequency-Max
37 MHz
37 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
Length
8.9662 mm
8.9662 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
8
8
Number of Terminals
20
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.9662 mm
8.9662 mm
Base Number Matches
4
3
Rohs Code
No
HTS Code
8542.39.00.01
Compliance Temperature Grade
Commercial Extended: +0C to +75C
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
JESD-609 Code
e0
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Package Equivalence Code
LDCC20,.4SQ
Terminal Finish
TIN LEAD
Compare PALCE16V8H-25JC/4 with alternatives