PALCE16V8H-15PI
vs
PALCE16V8Q-15PC/4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
kg CO2e/kg
11.5
11.5
Average Weight (mg)
4319.45
4319.45
CO2e (mg)
49673.677
49673.677
Category CO2 Kg
11.5
11.5
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: +0C to +75C
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
45.4 MHz
45.5 MHz
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Number of Dedicated Inputs
10
8
Number of I/O Lines
8
8
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Organization
10 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Length
26.035 mm
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
7.62 mm
Compare PALCE16V8H-15PI with alternatives
Compare PALCE16V8Q-15PC/4 with alternatives