PALCE16V8-25PC vs 5962-8983913RC feature comparison

PALCE16V8-25PC Cypress Semiconductor

Buy Now Datasheet

5962-8983913RC Cypress Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 4319.45 4319.45
CO2e (mg) 49673.677 49673.677
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial Extended: +0C to +75C Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 37 MHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 25.527 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 25 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883

Compare PALCE16V8-25PC with alternatives

Compare 5962-8983913RC with alternatives