PALC22V10-40KMB
vs
5962R9475401VXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
COBHAM PLC
|
Part Package Code |
DFP
|
|
Package Description |
CERPACK-24
|
,
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
18.1 MHz
|
|
JESD-30 Code |
R-GDFP-F24
|
|
JESD-609 Code |
e0
|
|
Length |
15.367 mm
|
|
Number of Dedicated Inputs |
11
|
|
Number of I/O Lines |
10
|
|
Number of Inputs |
22
|
|
Number of Outputs |
10
|
|
Number of Product Terms |
132
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DFP
|
|
Package Equivalence Code |
FL24,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Programmable Logic Type |
OT PLD
|
|
Propagation Delay |
40 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
2.286 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
9.652 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PALC22V10-40KMB with alternatives
Compare 5962R9475401VXC with alternatives