PALC22V10-25WMB
vs
5962-8867001LX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
QP SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Programmable Logic Type
UV PLD
OT PLD
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
3
4
Package Description
DIP,
ECCN Code
3A001.A.2.C
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max
30.3 MHz
JESD-30 Code
R-GDIP-T24
Length
31.877 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay
25 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare PALC22V10-25WMB with alternatives
Compare 5962-8867001LX with alternatives