PALC22V10-20HC vs GAL20V8A-12LJC feature comparison

PALC22V10-20HC Cypress Semiconductor

Buy Now Datasheet

GAL20V8A-12LJC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description WQCCJ, LDCC28,.5SQ DIP, DIP24,.3
Pin Count 28 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 41.6 MHz 48 MHz
JESD-30 Code S-CQCC-J28 R-GDIP-T24
JESD-609 Code e0 e0
Length 11.43 mm
Number of Dedicated Inputs 11 12
Number of I/O Lines 10 8
Number of Inputs 22 20
Number of Outputs 10 8
Number of Product Terms 132 64
Number of Terminals 28 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 11 DEDICATED INPUTS, 10 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE
Programmable Logic Type UV PLD EE PLD
Propagation Delay 20 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.715 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No

Compare PALC22V10-20HC with alternatives

Compare GAL20V8A-12LJC with alternatives