PALC16R4-35WC
vs
PALC16R4L-35VCR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
SOJ
|
Package Description |
0.300 INCH, WINDOWED, CERDIP-20
|
SOJ,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1 EXTERNAL CLOCK
|
1 EXTERNAL CLOCK
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
18 MHz
|
18 MHz
|
JESD-30 Code |
R-GDIP-T20
|
R-PDSO-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
24.13 mm
|
12.8 mm
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
4
|
4
|
Number of Inputs |
12
|
|
Number of Outputs |
4
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
8 DEDICATED INPUTS, 4 I/O
|
8 DEDICATED INPUTS, 4 I/O
|
Output Function |
MIXED
|
MIXED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
SOJ
|
Package Equivalence Code |
DIP20,.3
|
SOJ20,.34
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
SMALL OUTLINE
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Propagation Delay |
35 ns
|
35 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
3.56 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PALC16R4-35WC with alternatives
Compare PALC16R4L-35VCR with alternatives