PALC16L8-20DMB
vs
5962-8871309RX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
QP SEMICONDUCTOR INC
Package Description
,
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
22 MHz
In-System Programmable
NO
JESD-30 Code
R-CDIP-T20
R-GDIP-T20
JTAG BST
NO
Number of Dedicated Inputs
10
10
Number of I/O Lines
6
6
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
WDIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
20 ns
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Length
24.13 mm
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962-8871309RX with alternatives