PAL20RA10CNSXXXX
vs
PAL20RA10MJS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
30 MHz
JESD-30 Code
R-PDIP-T24
Length
30.378 mm
Number of Dedicated Inputs
10
Number of I/O Lines
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
10 DEDICATED INPUTS, 0 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
30 ns
Seated Height-Max
3.81 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
1
Compare PAL20RA10CNSXXXX with alternatives