PAL20R8DXVC vs TIBPAL20R8-25CNL feature comparison

PAL20R8DXVC National Semiconductor Corporation

Buy Now Datasheet

TIBPAL20R8-25CNL Rochester Electronics LLC

Buy Now Datasheet
No
Obsolete Contact Manufacturer
NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
QCCJ, LDCC28,.5SQ LCC-28
unknown unknown
8542.39.00.01 8542.39.00.01
PAL-TYPE
55.5 MHz 25 MHz
S-PQCC-J28 S-PQCC-J28
e0 e0
11.43 mm
12 12
12
8
64
28 28
75 °C 75 °C
12 DEDICATED INPUTS, 0 I/O 12 DEDICATED INPUTS, 0 I/O
REGISTERED REGISTERED
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC28,.5SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
OT PLD OT PLD
10 ns 15 ns
Not Qualified
4.57 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL EXTENDED COMMERCIAL EXTENDED
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm
QUAD QUAD
11.43 mm
2 2
REGISTER PRELOAD; POWER-UP RESET

Compare PAL20R8DXVC with alternatives

Compare TIBPAL20R8-25CNL with alternatives