PAL20R8DVC
vs
PAL20R8AVC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER-UP RESET; REGISTER PRELOAD
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
55.5 MHz
28.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.43 mm
11.43 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
Number of Inputs
12
12
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
28
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 0 I/O
12 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
2
2
Compare PAL20R8DVC with alternatives
Compare PAL20R8AVC with alternatives