PAL20R6DVC vs PLUS20R6-7A feature comparison

PAL20R6DVC National Semiconductor Corporation

Buy Now Datasheet

PLUS20R6-7A Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER-UP RESET; REGISTER PRELOAD
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 55.5 MHz 74 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.43 mm
Number of Dedicated Inputs 12
Number of I/O Lines 2
Number of Inputs 14 14
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 2 I/O
Output Function MIXED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 2 3

Compare PAL20R6DVC with alternatives