PAL20R6BMW/883B vs PAL20R6AMW/883B feature comparison

PAL20R6BMW/883B AMD

Buy Now Datasheet

PAL20R6AMW/883B AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DFP DFP
Package Description DFP, FL24,.4 DFP, FL24,.4
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL; POWER-UP RESET PAL; POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 28.5 MHz 20 MHz
JESD-30 Code R-CDFP-F24 R-CDFP-F24
JESD-609 Code e0 e0
Length 15.367 mm 15.367 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 2 2
Number of Inputs 14 14
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12 DEDICATED INPUTS, 2 I/O 12 DEDICATED INPUTS, 2 I/O
Output Function MIXED MIXED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 30 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm 2.286 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.29 mm 10.29 mm
Base Number Matches 2 2

Compare PAL20R6BMW/883B with alternatives

Compare PAL20R6AMW/883B with alternatives