PAL20R6AXVC vs TIBPAL20R6-10CFN feature comparison

PAL20R6AXVC Texas Instruments

Buy Now Datasheet

TIBPAL20R6-10CFN Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, CC-28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 28.5 MHz 55.5 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.43 mm 11.5062 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 2 2
Number of Inputs 14 14
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 2 I/O 12 DEDICATED INPUTS, 2 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.5062 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFN
Pin Count 28
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PAL20R6AXVC with alternatives

Compare TIBPAL20R6-10CFN with alternatives