PAL20R6ACFN
vs
PLUS20R6-7A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
NXP SEMICONDUCTORS
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
25 MHz
74 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Number of Inputs
14
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
28
28
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
Output Function
REGISTERED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
25 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Additional Feature
POWER-UP RESET
Length
11.505 mm
Number of Dedicated Inputs
12
Number of I/O Lines
2
Organization
12 DEDICATED INPUTS, 2 I/O
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
11.505 mm
Compare PLUS20R6-7A with alternatives