PAL16R6A-2MJ vs 8103613RA feature comparison

PAL16R6A-2MJ Texas Instruments

Buy Now Datasheet

8103613RA AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 16 MHz 13.3 MHz
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.195 mm 25.908 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 2 2
Number of Inputs 10
Number of Outputs 6
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8 DEDICATED INPUTS, 2 I/O 8 DEDICATED INPUTS, 2 I/O
Output Function MIXED MIXED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 40 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Additional Feature POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK