PAL16R4AMFK
vs
EPM5032SI-20
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ALTERA CORP
|
Package Description |
QCCN,
|
SOP, SOP28,.5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
25 MHz
|
62.5 MHz
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e0
|
Length |
8.89 mm
|
17.9 mm
|
Number of Dedicated Inputs |
8
|
7
|
Number of I/O Lines |
4
|
16
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
8 DEDICATED INPUTS, 4 I/O
|
7 DEDICATED INPUTS, 16 I/O
|
Output Function |
MIXED
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.35SQ
|
SOP28,.5
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
30 ns
|
20 ns
|
Seated Height-Max |
2.03 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
28
|
Additional Feature |
|
MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Architecture |
|
PAL-TYPE
|
Number of Inputs |
|
24
|
Number of Outputs |
|
16
|
Number of Product Terms |
|
320
|
Peak Reflow Temperature (Cel) |
|
220
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PAL16R4AMFK with alternatives
Compare EPM5032SI-20 with alternatives