PAL16R4A-2MJ/883B
vs
PEEL16V8SL-25
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
CERAMIC, DIP-20
|
SOP, SOP20,.4
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
13.3 MHz
|
37 MHz
|
JESD-30 Code |
R-GDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
4
|
8
|
Number of Inputs |
12
|
18
|
Number of Outputs |
8
|
8
|
Number of Product Terms |
64
|
64
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8 DEDICATED INPUTS, 4 I/O
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function |
MIXED
|
MACROCELL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP20,.3
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Programmable Logic Type |
OT PLD
|
EE PLD
|
Propagation Delay |
50 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
Length |
|
12.8 mm
|
Seated Height-Max |
|
2.65 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare PAL16R4A-2MJ/883B with alternatives
Compare PEEL16V8SL-25 with alternatives