PAL16L8B-4CN vs PAL16R6-10LMB feature comparison

PAL16L8B-4CN Monolithic Memories Inc (MMI)

Buy Now Datasheet

PAL16R6-10LMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES CYPRESS SEMICONDUCTOR CORP
Package Description DIP-20 QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
Architecture PAL-TYPE PAL-TYPE
JESD-30 Code R-PDIP-T20 S-CQCC-N20
JESD-609 Code e0 e0
Number of Inputs 16 10
Number of Outputs 8 6
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Function COMBINATORIAL MIXED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 35 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 3 1
Part Package Code QLCC
Pin Count 20
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature POWER-UP RESET
Clock Frequency-Max 87 MHz
Length 8.89 mm
Number of Dedicated Inputs 8
Number of I/O Lines 2
Organization 8 DEDICATED INPUTS, 2 I/O
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 8.89 mm

Compare PAL16R6-10LMB with alternatives