PAL16L8A-2MFKB vs PAL16L8AML/883B feature comparison

PAL16L8A-2MFKB Texas Instruments

Buy Now Datasheet

PAL16L8AML/883B Rochester Electronics LLC

Buy Now Datasheet
Yes No
No No
Active Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
QLCC QLCC
QCCN, LCC20,.35SQ QCCN,
20 20
not_compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.39.00.01 8542.39.00.01
PAL-TYPE
16 MHz
NO
S-CQCC-N20 S-CQCC-N20
e0
NO
8.89 mm 8.89 mm
10 10
6 6
16
8
64
20 20
125 °C 125 °C
-55 °C -55 °C
10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
COMBINATORIAL COMBINATORIAL
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
LCC20,.35SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
TUBE
OT PLD OT PLD
40 ns 30 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B
2.03 mm 2.54 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
MILITARY MILITARY
Tin/Lead (Sn/Pb)
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
8.89 mm 8.89 mm
1 2
PAL
NOT SPECIFIED
NOT SPECIFIED

Compare PAL16L8A-2MFKB with alternatives

Compare PAL16L8AML/883B with alternatives