PAL14L4JM vs NPLD22V10-10 feature comparison

PAL14L4JM National Semiconductor Corporation

Buy Now Datasheet

NPLD22V10-10 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTEL CORP
Package Description DIP, DIP20,.3 QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ACTIVE LOW OUTPUT PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
JESD-30 Code R-GDIP-T20 S-PQCC-J28
JESD-609 Code e0 e0
Length 24.51 mm 11.5062 mm
Number of Dedicated Inputs 14 11
Number of I/O Lines 10
Number of Inputs 14 22
Number of Outputs 4 10
Number of Product Terms 16 132
Number of Terminals 20 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 14 DEDICATED INPUTS, 0 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 45 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5062 mm
Base Number Matches 8 1
Part Package Code QLCC
Pin Count 28
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial: +0C to +70C
Clock Frequency-Max 95.2 MHz

Compare PAL14L4JM with alternatives

Compare NPLD22V10-10 with alternatives