PAH150S48-12/P
vs
HBS150ZH-AN93V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
POWER-ONE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LG-MAX; WD-MAX
SETPOINT ACCURACY:+/-1%
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
75 V
Input Voltage-Min
36 V
34 V
Input Voltage-Nom
48 V
48 V
Length
61 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Output Current-Max
12.5 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
7.2 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
MODULE,9LEAD,1.9
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
12.95 mm
Technology
HYBRID
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Width
57.9 mm
Base Number Matches
2
1
Package Description
,
JESD-30 Code
R-XDFM-P9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Compare PAH150S48-12/P with alternatives
Compare HBS150ZH-AN93V with alternatives