PAH150S48-12/P vs HBS150ZH-A82V feature comparison

PAH150S48-12/P TDK-Lambda Corporation

Buy Now Datasheet

HBS150ZH-A82V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK-LAMBDA CORP POWER-ONE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LG-MAX; WD-MAX SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
Length 61 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Output Current-Max 12.5 A
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 7.2 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 57.9 mm
Base Number Matches 2 1
Package Description ,
JESD-30 Code R-XDFM-P9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL

Compare PAH150S48-12/P with alternatives

Compare HBS150ZH-A82V with alternatives