PACDN042Y3/R
vs
MMBZ6V8ALT1G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CALIFORNIA MICRO DEVICES CORP
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.225 W
|
0.225 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Package Description |
|
SOT-23, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
318-08
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Breakdown Voltage-Max |
|
7.14 V
|
Breakdown Voltage-Min |
|
6.46 V
|
Breakdown Voltage-Nom |
|
6.8 V
|
Clamping Voltage-Max |
|
9.6 V
|
Forward Voltage-Max (VF) |
|
0.9 V
|
JEDEC-95 Code |
|
TO-236
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
24 W
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max |
|
4.5 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
4.5 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PACDN042Y3/R with alternatives
Compare MMBZ6V8ALT1G with alternatives