PA914 vs PA914MH feature comparison

PA914 MACOM

Buy Now Datasheet

PA914MH MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX MICROWAVE CORP PHOENIX MICROWAVE CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 150 MHz 150 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1

Compare PA914 with alternatives

Compare PA914MH with alternatives