PA905M vs TM6557 feature comparison

PA905M MACOM

Buy Now Datasheet

TM6557 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHOENIX MICROWAVE CORP API TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 300 MHz 500 MHz
Operating Frequency-Min 5 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 2
Package Description T4, TO-8, 4 PIN
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Gain 13.5 dB

Compare PA905M with alternatives

Compare TM6557 with alternatives