PA905CS vs AS545 feature comparison

PA905CS MACOM

Buy Now Datasheet

AS545 Teledyne Cougar Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHOENIX MICROWAVE CORP TELEDYNE COUGAR INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction MODULE
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 300 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2
Base Number Matches 1 2
Package Description MODULE,4LEAD,.45
Number of Functions 1
Number of Terminals 4
Package Body Material CERAMIC
Package Equivalence Code MODULE,4LEAD,.45
Power Supplies 15 V
Supply Current-Max 30 mA

Compare PA905CS with alternatives