PA83M/883 vs PA73M/883 feature comparison

PA83M/883 Apex Microtechnology Inc

Buy Now Datasheet

PA73M/883 Apex Microtechnology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC APEX MICROTECHNOLOGY INC
Part Package Code TO-3 TO-3
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.04 µA
Common-mode Reject Ratio-Min 90 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5700 µV 17200 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -150 V -34 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Slew Rate-Min 20 V/us 1 V/us
Supply Current-Max 10 mA 7 mA
Supply Voltage Limit-Max 150 V 34 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000 1000
Voltage Gain-Min 63000 35000
Base Number Matches 1 1
Neg Supply Voltage-Nom (Vsup) -28 V
Slew Rate-Nom 2.6 V/us
Supply Voltage-Nom (Vsup) 28 V

Compare PA83M/883 with alternatives

Compare PA73M/883 with alternatives