PA83A
vs
3583JM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
BURR-BROWN CORP
Part Package Code
TO-204AA
Package Description
, CAN8/9,.5FL
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
0.00002 µA
Bias Current-Max (IIB) @25C
0.00001 µA
0.00002 µA
Common-mode Reject Ratio-Nom
130 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1000 µV
3000 µV
JESD-30 Code
O-CBFM-P8
O-MBFM-P8
JESD-609 Code
e3
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-150 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-150 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Equivalence Code
CAN8/9,.5FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power
YES
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
20 V/us
Slew Rate-Nom
30 V/us
30 V/us
Supply Current-Max
8.5 mA
17 mA
Supply Voltage Limit-Max
150 V
Supply Voltage-Nom (Vsup)
150 V
150 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
5000
5000
Voltage Gain-Min
63000
50118.7
Base Number Matches
2
2
Compare PA83A with alternatives
Compare 3583JM with alternatives