PA83 vs PA73M feature comparison

PA83 Apex Microtechnology Inc

Buy Now Datasheet

PA73M Apex Microtechnology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer APEX MICROTECHNOLOGY INC APEX MICROTECHNOLOGY INC
Part Package Code TO-204AA TO-204AA
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Apex Microtechnology Apex Microtechnology
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.04 µA
Common-mode Reject Ratio-Min 130 dB
Common-mode Reject Ratio-Nom 130 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -150 V -34 V
Neg Supply Voltage-Nom (Vsup) -150 V -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 20 V/us 1 V/us
Slew Rate-Nom 30 V/us 2.6 V/us
Supply Current-Max 8.5 mA 7 mA
Supply Voltage Limit-Max 150 V 34 V
Supply Voltage-Nom (Vsup) 150 V 28 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000 1000
Voltage Gain-Min 63000 35000
Base Number Matches 8 2
JESD-609 Code e0
Screening Level MIL-STD-883 Class B (Modified)

Compare PA83 with alternatives

Compare PA73M with alternatives