| Part Life Cycle Code | Obsolete | Obsolete |
|---|---|---|
| Characteristic Impedance | 50 Ω | 50 Ω |
| Construction | Module | Module |
| Input Power-Max (CW) | 13 Dbm | 13 Dbm |
| Operating Frequency-Max | 250 Mhz | 250 Mhz |
| Operating Frequency-Min | 5 Mhz | 5 Mhz |
| Operating Temperature-Max | 85 °C | 85 °C |
| Operating Temperature-Min | -55 °C | -55 °C |
| RF/Microwave Device Type | Wide Band Low Power | Wide Band Low Power |
| VSWR-Max | 2 | 2 |
| Base Number Matches | 1 | 1 |