PA740MH
vs
A79
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
18 dBm
|
Operating Frequency-Max |
500 MHz
|
300 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-54 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
TO-8, 4 PIN
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Gain |
|
12.5 dB
|
|
|
|
Compare PA740MH with alternatives
Compare A79 with alternatives