PA740F vs A74-2 feature comparison

PA740F MACOM

Buy Now Datasheet

A74-2 MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHOENIX MICROWAVE CORP M/A-COM INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 6 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 4
Pbfree Code No
Additional Feature HIGH RELIABILITY
Gain 24 dB
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
Supply Current-Max 16 mA

Compare PA740F with alternatives

Compare A74-2 with alternatives